
CA21100002 | |
|---|---|
DigiKey Part Number | BEL25237-ND |
Manufacturer | |
Manufacturer Product Number | CA21100002 |
Description | PATCHCORD B10GX CMR BLK 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628A-IAC-2F | L-com | 0 | 5073-TRD628A-IAC-2F-ND | 899,71000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-2F | L-com | 0 | 5073-TRD630A-DS-BLK-2F-ND | 643,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,17000 Kč | 516,17 Kč |
| 10 | 438,63300 Kč | 4 386,33 Kč |
| 25 | 411,16200 Kč | 10 279,05 Kč |
| 50 | 391,54120 Kč | 19 577,06 Kč |
| 100 | 372,86510 Kč | 37 286,51 Kč |
| 250 | 349,54484 Kč | 87 386,21 Kč |
| 500 | 332,88340 Kč | 166 441,70 Kč |
| Unit Price without VAT: | 516,17000 Kč |
|---|---|
| Unit Price with VAT: | 624,56570 Kč |

