UTP6AX24BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 872,23600 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 911,94300 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 871,90000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 929,14100 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 1 008,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 497,65000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 493,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 743,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 941,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 676,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 339,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 696,14000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded
UTP6AX24BL
UTP6AX24BL

UTP6AX24BL

DigiKey Part Number
298-UTP6AX24BL-ND
Manufacturer
Manufacturer Product Number
UTP6AX24BL
Description
CABLE MOD 8P8C PLUG TO PLUG 24'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
24.00' (7.32m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10892,41500 Kč8 924,15 Kč
Unit Price without VAT:892,41500 Kč
Unit Price with VAT:1 079,82215 Kč