TRD628A-IAC-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 743,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 676,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 339,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 696,14000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 1 008,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 497,65000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 493,87000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 892,41500 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 911,94300 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 931,74400 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 936,93100 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628A-IAC-25F

DigiKey Part Number
5073-TRD628A-IAC-25F-ND
Manufacturer
Manufacturer Product Number
TRD628A-IAC-25F
Description
C6A CA, U/UTP 28AWG, FLEX ARMOR,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 941,48000 Kč1 941,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 941,48000 Kč
Unit Price with VAT:2 349,19080 Kč