Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA21100025

DigiKey Part Number
BEL25235-ND
Manufacturer
Manufacturer Product Number
CA21100025
Description
PATCHCORD B10GX CMR BLK 25FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 008,74000 Kč1 008,74 Kč
10857,32700 Kč8 573,27 Kč
25803,67760 Kč20 091,94 Kč
50765,33940 Kč38 266,97 Kč
100728,84690 Kč72 884,69 Kč
250683,28164 Kč170 820,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 008,74000 Kč
Unit Price with VAT:1 220,57540 Kč