Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S25-BK | |
|---|---|
DigiKey Part Number | 95-N261-S25-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S25-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 10 | 419,68700 Kč | 4 196,87 Kč |
| 25 | 393,40160 Kč | 9 835,04 Kč |
| 50 | 374,62540 Kč | 18 731,27 Kč |
| 100 | 356,75390 Kč | 35 675,39 Kč |
| 250 | 334,44188 Kč | 83 610,47 Kč |
| 500 | 318,50018 Kč | 159 250,09 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |












