UTP28SP2RD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 80,01000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 79,84000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 21
Unit Price: 72,32000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 75,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 107
Unit Price: 73,79000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 108,64000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 23
Unit Price: 80,01000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP2RD

DigiKey Part Number
298-16439-ND
Manufacturer
Manufacturer Product Number
UTP28SP2RD
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Red
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH2RDStarTech.com105214-C6PATCH2RD-ND80,01000 KčParametric Equivalent
MP-64RJ4528GR-002Amphenol Cables on Demand03272-MP-64RJ4528GR-002-ND79,84000 KčParametric Equivalent
MP-64RJ45UNNR-002Amphenol Cables on Demand21MP-64RJ45UNNR-002-ND72,32000 KčParametric Equivalent
N200-002-RDEaton Tripp Lite0N200-002-RD-ND75,42000 KčParametric Equivalent
N201-002-RDEaton Tripp Lite107TL918-ND73,79000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,17000 Kč360,17 Kč
10334,91800 Kč3 349,18 Kč
25325,37080 Kč8 134,27 Kč
50318,32160 Kč15 916,08 Kč
100311,41430 Kč31 141,43 Kč
250302,50068 Kč75 625,17 Kč
500295,91576 Kč147 957,88 Kč
1 000289,46641 Kč289 466,41 Kč
2 500281,14107 Kč702 852,68 Kč
Manufacturers Standard Package
Unit Price without VAT:360,17000 Kč
Unit Price with VAT:435,80570 Kč