Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GR-002 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GR-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GR-002 |
Description | UTP SLIM CAT6 28AWG RED 2FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNR-002 | Amphenol Cables on Demand | 21 | MP-64RJ45UNNR-002-ND | 92,18000 Kč | Parametric Equivalent |
| C6PATCH2RD | StarTech.com | 10 | 5214-C6PATCH2RD-ND | 101,98000 Kč | Parametric Equivalent |
| N200-002-RD | Eaton Tripp Lite | 0 | N200-002-RD-ND | 96,14000 Kč | Parametric Equivalent |
| N201-002-RD | Eaton Tripp Lite | 107 | TL918-ND | 94,06000 Kč | Parametric Equivalent |
| N6PAT2RDS | StarTech.com | 0 | 5214-N6PAT2RDS-ND | 138,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |








