Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH2RD

DigiKey Part Number
5214-N6PATCH2RD-ND
Manufacturer
Manufacturer Product Number
N6PATCH2RD
Description
2FT RED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
1086,69600 Kč866,96 Kč
2581,25320 Kč2 031,33 Kč
5077,37400 Kč3 868,70 Kč
10073,67830 Kč7 367,83 Kč
25069,06592 Kč17 266,48 Kč
50065,77074 Kč32 885,37 Kč
1 00062,63345 Kč62 633,45 Kč
2 50058,71624 Kč146 790,60 Kč
Manufacturers Standard Package
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč