Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP25YL | |
|---|---|
DigiKey Part Number | 298-16433-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25YL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,34000 Kč | 739,34 Kč |
| 10 | 687,47500 Kč | 6 874,75 Kč |
| 25 | 667,83720 Kč | 16 695,93 Kč |
| 50 | 653,32760 Kč | 32 666,38 Kč |
| 100 | 639,11820 Kč | 63 911,82 Kč |
| 250 | 620,77228 Kč | 155 193,07 Kč |
| 500 | 607,22226 Kč | 303 611,13 Kč |
| 1 000 | 593,95090 Kč | 593 950,90 Kč |
| 2 500 | 576,81321 Kč | 1 442 033,03 Kč |
| Unit Price without VAT: | 739,34000 Kč |
|---|---|
| Unit Price with VAT: | 894,60140 Kč |










