STPK6X5BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 17
Unit Price: 247,55000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 98
Unit Price: 173,24000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1 089
Unit Price: 234,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 269,86000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 388,67000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 649,81000 Kč
Datasheet
STPK6XxxMBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X5BL

DigiKey Part Number
STPK6X5BL-ND
Manufacturer
Manufacturer Product Number
STPK6X5BL
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10647,11900 Kč6 471,19 Kč
Unit Price without VAT:647,11900 Kč
Unit Price with VAT:783,01399 Kč