Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST43-075-66BK

DigiKey Part Number
298-ST43-075-66BK-ND
Manufacturer
Manufacturer Product Number
ST43-075-66BK
Description
TAPE ELECTRICAL BLACK 3/4"X22YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Black
Usage
Insulating, Sealing, Splicing
Temperature Range
221°F (105°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
20154,73450 Kč3 094,69 Kč
40151,39025 Kč6 055,61 Kč
60149,46733 Kč8 968,04 Kč
100147,07630 Kč14 707,63 Kč
260142,70081 Kč37 102,21 Kč
500139,77654 Kč69 888,27 Kč
1 000136,73898 Kč136 738,98 Kč
5 000129,92130 Kč649 606,50 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč