
ST35-075-66BU | |
|---|---|
DigiKey Part Number | 298-ST35-075-66BU-ND |
Manufacturer | |
Manufacturer Product Number | ST35-075-66BU |
Description | TAPE ELECTRICAL BLUE 3/4"X22YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Blue 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Blue | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 221°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 20 | 147,52150 Kč | 2 950,43 Kč |
| 40 | 144,34025 Kč | 5 773,61 Kč |
| 60 | 142,50300 Kč | 8 550,18 Kč |
| 100 | 140,22460 Kč | 14 022,46 Kč |
| 260 | 136,05250 Kč | 35 373,65 Kč |
| 500 | 133,26548 Kč | 66 632,74 Kč |
| 1 000 | 130,36944 Kč | 130 369,44 Kč |
| 5 000 | 123,87140 Kč | 619 357,00 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |






