Electrical Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST35-075-66GR

DigiKey Part Number
298-ST35-075-66GR-ND
Manufacturer
Manufacturer Product Number
ST35-075-66GR
Description
TAPE ELECTRICAL GREEN 3/4"X22YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Green
Usage
Insulating, Sealing, Splicing
Temperature Range
221°F (105°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,10000 Kč162,10 Kč
20147,52150 Kč2 950,43 Kč
40144,34025 Kč5 773,61 Kč
60142,50300 Kč8 550,18 Kč
100140,22460 Kč14 022,46 Kč
260136,05250 Kč35 373,65 Kč
500133,26548 Kč66 632,74 Kč
1 000130,36944 Kč130 369,44 Kč
5 000123,87140 Kč619 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:162,10000 Kč
Unit Price with VAT:196,14100 Kč