




165BK4A | |
|---|---|
DigiKey Part Number | 19-165BK4A-ND |
Manufacturer | |
Manufacturer Product Number | 165BK4A |
Description | TAPE VINYL BLK 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Black |
Packaging Bulk | Usage Insulating |
Part Status Active | Temperature Range 32°F ~ 194°F (0°C ~ 90°C) Max |
Tape Type Conformable Vinyl | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,08100 Kč | 740,81 Kč |
| 30 | 65,19167 Kč | 1 955,75 Kč |
| 50 | 61,52840 Kč | 3 076,42 Kč |
| 100 | 56,98020 Kč | 5 698,02 Kč |
| 250 | 51,65088 Kč | 12 912,72 Kč |
| 500 | 48,07828 Kč | 24 039,14 Kč |
| 1 000 | 44,85761 Kč | 44 857,61 Kč |
| 5 000 | 39,44894 Kč | 197 244,70 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |











