



165GY4A | |
|---|---|
DigiKey Part Number | 19-165GY4A-ND |
Manufacturer | |
Manufacturer Product Number | 165GY4A |
Description | TAPE VINYL GRAY 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Gray 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 60' (18.3m) 20 yds |
Series | Color Gray |
Packaging Bulk | Usage Insulating |
Part Status Active | Temperature Range 32°F ~ 194°F (0°C ~ 90°C) Max |
Tape Type Conformable Vinyl | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 73,61900 Kč | 736,19 Kč |
| 30 | 64,78567 Kč | 1 943,57 Kč |
| 50 | 61,14200 Kč | 3 057,10 Kč |
| 100 | 56,62320 Kč | 5 662,32 Kč |
| 250 | 51,32500 Kč | 12 831,25 Kč |
| 500 | 47,77380 Kč | 23 886,90 Kč |
| 1 000 | 45,44219 Kč | 45 442,19 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |










