
SST1.5M-M | |
|---|---|
DigiKey Part Number | 298-14092-ND |
Manufacturer | |
Manufacturer Product Number | SST1.5M-M |
Description | CBL TIE LOCKING NAT 18LB 5.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.458' (139.70mm, 5.50") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features 2-Piece Design |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.095" (2.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,38540 Kč | 119,27 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 250 | 2,26444 Kč | 566,11 Kč |
| 500 | 2,21318 Kč | 1 106,59 Kč |
| 1 000 | 2,16279 Kč | 2 162,79 Kč |
| 3 000 | 2,08482 Kč | 6 254,46 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |
















