
T38R-CY | |
|---|---|
DigiKey Part Number | 298-14135-ND |
Manufacturer | |
Manufacturer Product Number | T38R-CY |
Description | SPIRAL WRAP 3/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.055" (1.40mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Spiral Wrap | Heat Protection Fire Resistant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 3.000" (76.20mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside, Non-Expanded 0.375" (9.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 452,00000 Kč | 4 452,00 Kč |
| 2 | 4 355,19500 Kč | 8 710,39 Kč |
| 3 | 4 299,55000 Kč | 12 898,65 Kč |
| 5 | 4 230,34200 Kč | 21 151,71 Kč |
| 7 | 4 185,35143 Kč | 29 297,46 Kč |
| 10 | 4 138,13900 Kč | 41 381,39 Kč |
| Unit Price without VAT: | 4 452,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,92000 Kč |



