
SST1.5M-M0 | |
|---|---|
DigiKey Part Number | 298-20398-ND |
Manufacturer | |
Manufacturer Product Number | SST1.5M-M0 |
Description | CBL TIE LOCK BLK 18LB 5.50" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.458' (139.70mm, 5.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 50 | 3,62420 Kč | 181,21 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 250 | 3,43948 Kč | 859,87 Kč |
| 500 | 3,36094 Kč | 1 680,47 Kč |
| 1 000 | 3,28430 Kč | 3 284,30 Kč |
| 3 000 | 3,16517 Kč | 9 495,51 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





