


SR8-50-C0 | |
|---|---|
DigiKey Part Number | 298-13172-ND |
Manufacturer | |
Manufacturer Product Number | SR8-50-C0 |
Description | CBL TIE RELEASABL BLK 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82500 Kč | 182,50 Kč |
| 200 | 1,78505 Kč | 357,01 Kč |
| 300 | 1,76120 Kč | 528,36 Kč |
| 500 | 1,73158 Kč | 865,79 Kč |
| 700 | 1,71227 Kč | 1 198,59 Kč |
| 1 000 | 1,69221 Kč | 1 692,21 Kč |
| 2 500 | 1,64131 Kč | 4 103,28 Kč |
| 5 000 | 1,60355 Kč | 8 017,75 Kč |
| 10 000 | 1,56646 Kč | 15 664,60 Kč |
| Unit Price without VAT: | 1,82500 Kč |
|---|---|
| Unit Price with VAT: | 2,20825 Kč |






