
HCMP191UBK | |
|---|---|
DigiKey Part Number | 164-HCMP191UBK-ND |
Manufacturer | |
Manufacturer Product Number | HCMP191UBK |
Description | HORIZONTAL LACING PANEL 1U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,45000 Kč | 586,45 Kč |
| 5 | 501,24200 Kč | 2 506,21 Kč |
| 10 | 468,51000 Kč | 4 685,10 Kč |
| 25 | 428,49400 Kč | 10 712,35 Kč |
| 50 | 400,49740 Kč | 20 024,87 Kč |
| 100 | 394,68750 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 586,45000 Kč |
|---|---|
| Unit Price with VAT: | 709,60450 Kč |






