Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS3/0-X

DigiKey Part Number
298-11902-ND
Manufacturer
Manufacturer Product Number
SCS3/0-X
Description
CONN BUTT SPLICE 3/0 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
3/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Orange
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,33000 Kč297,33 Kč
10276,52300 Kč2 765,23 Kč
25268,64000 Kč6 716,00 Kč
50262,82360 Kč13 141,18 Kč
100257,12680 Kč25 712,68 Kč
250249,77204 Kč62 443,01 Kč
500244,33944 Kč122 169,72 Kč
1 000239,01750 Kč239 017,50 Kč
2 500232,14994 Kč580 374,85 Kč
Manufacturers Standard Package
Unit Price without VAT:297,33000 Kč
Unit Price with VAT:359,76930 Kč