
SCS2/0-X | |
|---|---|
DigiKey Part Number | 298-15838-ND |
Manufacturer | |
Manufacturer Product Number | SCS2/0-X |
Description | CONN BUTT SPLICE 2/0 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG Black |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 247,67100 Kč | 2 476,71 Kč |
| 25 | 240,61200 Kč | 6 015,30 Kč |
| 50 | 235,40020 Kč | 11 770,01 Kč |
| 100 | 230,29770 Kč | 23 029,77 Kč |
| 250 | 223,71268 Kč | 55 928,17 Kč |
| 500 | 218,84956 Kč | 109 424,78 Kč |
| 1 000 | 214,08553 Kč | 214 085,53 Kč |
| 2 500 | 207,93496 Kč | 519 837,40 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |







