Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS1/0-X

DigiKey Part Number
298-11900-ND
Manufacturer
Manufacturer Product Number
SCS1/0-X
Description
CONN BUTT SPLICE 1/0 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1/0 AWG Pink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
1/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Pink
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,46000 Kč249,46 Kč
10232,09100 Kč2 320,91 Kč
25225,49320 Kč5 637,33 Kč
50220,60920 Kč11 030,46 Kč
100215,82790 Kč21 582,79 Kč
250209,65832 Kč52 414,58 Kč
500205,10216 Kč102 551,08 Kč
1 000200,63778 Kč200 637,78 Kč
2 500194,87664 Kč487 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:249,46000 Kč
Unit Price with VAT:301,84660 Kč