
SCS1-E | |
|---|---|
DigiKey Part Number | 298-15837-ND |
Manufacturer | |
Manufacturer Product Number | SCS1-E |
Description | CONN BUTT SPLICE 1 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG Green |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 215,41800 Kč | 2 154,18 Kč |
| 25 | 209,28280 Kč | 5 232,07 Kč |
| 50 | 204,75560 Kč | 10 237,78 Kč |
| 100 | 200,32090 Kč | 20 032,09 Kč |
| 250 | 194,59520 Kč | 48 648,80 Kč |
| 500 | 190,36744 Kč | 95 183,72 Kč |
| 1 000 | 186,22559 Kč | 186 225,59 Kč |
| 2 500 | 180,87845 Kč | 452 196,12 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |







