
CD-2001-3/0-SET | |
|---|---|
DigiKey Part Number | 298-14286-ND |
Manufacturer | |
Manufacturer Product Number | CD-2001-3/0-SET |
Description | CRIMP DIE FOR CT-2001, 3/0 AWG C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 3/0 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Panduit Corp | For Use With/Related Products Splices and Terminals, 3/0 AWG |
Packaging Bulk | Compatible Tools CT-3001/CCP, CT-3001/ST |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 737,33000 Kč | 4 737,33 Kč |
| 5 | 4 501,49200 Kč | 22 507,46 Kč |
| 10 | 4 403,32600 Kč | 44 033,26 Kč |
| 25 | 4 276,61200 Kč | 106 915,30 Kč |
| Unit Price without VAT: | 4 737,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 732,16930 Kč |








