
SCL3/0-X | |
|---|---|
DigiKey Part Number | 298-1398-ND |
Manufacturer | |
Manufacturer Product Number | SCL3/0-X |
Description | CONN SPLICE 3/0AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Orange |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 3/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Copper Tubing |
Part Status Active | Color Orange |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,00000 Kč | 356,00 Kč |
| 10 | 331,18500 Kč | 3 311,85 Kč |
| 25 | 321,74200 Kč | 8 043,55 Kč |
| 50 | 314,76780 Kč | 15 738,39 Kč |
| 100 | 307,93770 Kč | 30 793,77 Kč |
| 250 | 299,12376 Kč | 74 780,94 Kč |
| 500 | 292,61310 Kč | 146 306,55 Kč |
| 1 000 | 286,23527 Kč | 286 235,27 Kč |
| 2 500 | 278,00432 Kč | 695 010,80 Kč |
| Unit Price without VAT: | 356,00000 Kč |
|---|---|
| Unit Price with VAT: | 430,76000 Kč |





