
LCA3/0-12-X | |
|---|---|
DigiKey Part Number | 298-11639-ND |
Manufacturer | |
Manufacturer Product Number | LCA3/0-12-X |
Description | CONN TERM RECT LUG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.580" (65.53mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 221,15100 Kč | 2 211,51 Kč |
| 25 | 214,84320 Kč | 5 371,08 Kč |
| 50 | 210,19840 Kč | 10 509,92 Kč |
| 100 | 205,64180 Kč | 20 564,18 Kč |
| 250 | 199,76488 Kč | 49 941,22 Kč |
| 500 | 195,42334 Kč | 97 711,67 Kč |
| 1 000 | 191,17083 Kč | 191 170,83 Kč |
| 2 500 | 185,68170 Kč | 464 204,25 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |








