


S100X400VAM | |
|---|---|
DigiKey Part Number | 298-S100X400VAM-ND |
Manufacturer | |
Manufacturer Product Number | S100X400VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 24 Months | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,38000 Kč | 1 169,38 Kč |
| 10 | 1 087,27600 Kč | 10 872,76 Kč |
| 25 | 1 056,15760 Kč | 26 403,94 Kč |
| 50 | 1 033,17720 Kč | 51 658,86 Kč |
| 100 | 1 010,65890 Kč | 101 065,89 Kč |
| 250 | 981,59772 Kč | 245 399,43 Kč |
| 500 | 960,13230 Kč | 480 066,15 Kč |
| 1 000 | 939,09838 Kč | 939 098,38 Kč |
| Unit Price without VAT: | 1 169,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,94980 Kč |





