White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

S100X225VAM

DigiKey Part Number
298-S100X225VAM-ND
Manufacturer
Manufacturer Product Number
S100X225VAM
Description
MP CASSETTE, SELF-LAMINATING LAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Panduit Corp
Material
Vinyl
Series
For Use With/Related Products
Panduit MP300 Printer
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-46°C ~ 107°C
Label Size
1.00" x 2.25" (25.4mm x 57.2mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 370,00000 Kč1 370,00 Kč
101 273,89600 Kč12 738,96 Kč
251 237,41520 Kč30 935,38 Kč
501 210,47000 Kč60 523,50 Kč
1001 184,07100 Kč118 407,10 Kč
2501 150,00312 Kč287 500,78 Kč
5001 124,83514 Kč562 417,57 Kč
1 0001 100,17705 Kč1 100 177,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,00000 Kč
Unit Price with VAT:1 657,70000 Kč