White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

S100X650VAM

DigiKey Part Number
298-S100X650VAM-ND
Manufacturer
Manufacturer Product Number
S100X650VAM
Description
MP CASSETTE, SELF-LAMINATING LAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Panduit Corp
Material
Vinyl
Series
For Use With/Related Products
Panduit MP300 Printer
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-46°C ~ 107°C
Label Size
1.00" x 6.50" (25.4mm x 165.1mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 274,90000 Kč1 274,90 Kč
101 185,48900 Kč11 854,89 Kč
251 151,54080 Kč28 788,52 Kč
501 126,47220 Kč56 323,61 Kč
1001 101,91490 Kč110 191,49 Kč
2501 070,21500 Kč267 553,75 Kč
5001 046,80596 Kč523 402,98 Kč
1 0001 023,86156 Kč1 023 861,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,90000 Kč
Unit Price with VAT:1 542,62900 Kč