


S050X075VAM | |
|---|---|
DigiKey Part Number | 298-S050X075VAM-ND |
Manufacturer | |
Manufacturer Product Number | S050X075VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,15000 Kč | 1 400,15 Kč |
| 10 | 1 301,89700 Kč | 13 018,97 Kč |
| 25 | 1 264,61720 Kč | 31 615,43 Kč |
| 50 | 1 237,07620 Kč | 61 853,81 Kč |
| 100 | 1 210,10210 Kč | 121 010,21 Kč |
| 250 | 1 175,27904 Kč | 293 819,76 Kč |
| 500 | 1 149,55104 Kč | 574 775,52 Kč |
| 1 000 | 1 124,35261 Kč | 1 124 352,61 Kč |
| Unit Price without VAT: | 1 400,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,18150 Kč |











