White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

S100X075VAM

DigiKey Part Number
298-S100X075VAM-ND
Manufacturer
Manufacturer Product Number
S100X075VAM
Description
MP CASSETTE, SELF-LAMINATING LAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Panduit Corp
Material
Vinyl
Series
For Use With/Related Products
Panduit MP300 Printer
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Self Laminating
Operating Temperature
-46°C ~ 107°C
Label Size
1.00" x 0.75" (25.4mm x 19.1mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,19000 Kč1 355,19 Kč
101 260,13100 Kč12 601,31 Kč
251 224,05920 Kč30 601,48 Kč
501 197,40600 Kč59 870,30 Kč
1001 171,29280 Kč117 129,28 Kč
2501 137,59160 Kč284 397,90 Kč
5001 112,69556 Kč556 347,78 Kč
1 0001 088,31132 Kč1 088 311,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 355,19000 Kč
Unit Price with VAT:1 639,77990 Kč