


R100X075V1M | |
|---|---|
DigiKey Part Number | 298-R100X075V1M-ND |
Manufacturer | |
Manufacturer Product Number | R100X075V1M |
Description | MP CASSETTE, TURN-TELL SELF-LAMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 092,87000 Kč | 2 092,87 Kč |
| 10 | 1 945,78000 Kč | 19 457,80 Kč |
| 25 | 1 889,97120 Kč | 47 249,28 Kč |
| 50 | 1 848,74800 Kč | 92 437,40 Kč |
| 100 | 1 808,36670 Kč | 180 836,67 Kč |
| 250 | 1 756,23660 Kč | 439 059,15 Kč |
| 500 | 1 717,73258 Kč | 858 866,29 Kč |
| 1 000 | 1 680,00252 Kč | 1 680 002,52 Kč |
| Unit Price without VAT: | 2 092,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,37270 Kč |









