


R100X225V1M | |
|---|---|
DigiKey Part Number | 298-R100X225V1M-ND |
Manufacturer | |
Manufacturer Product Number | R100X225V1M |
Description | MP CASSETTE, TURN-TELL SELF-LAMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 301,17000 Kč | 2 301,17 Kč |
| 10 | 2 139,27600 Kč | 21 392,76 Kč |
| 25 | 2 077,89480 Kč | 51 947,37 Kč |
| 50 | 2 032,55600 Kč | 101 627,80 Kč |
| 100 | 1 988,13680 Kč | 198 813,68 Kč |
| 250 | 1 930,80052 Kč | 482 700,13 Kč |
| 500 | 1 888,46100 Kč | 944 230,50 Kč |
| 1 000 | 1 846,96287 Kč | 1 846 962,87 Kč |
| Unit Price without VAT: | 2 301,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 784,41570 Kč |




