
RMEH2BL | |
|---|---|
DigiKey Part Number | 298-12037-ND |
Manufacturer | |
Manufacturer Product Number | RMEH2BL |
Description | RIBBON HYBRID 2.50" WIDE 300' L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer Ribbon For TDP43ME Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | - | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,58000 Kč | 807,58 Kč |
| 10 | 751,02600 Kč | 7 510,26 Kč |
| 25 | 729,55000 Kč | 18 238,75 Kč |
| 50 | 713,69420 Kč | 35 684,71 Kč |
| 100 | 698,16740 Kč | 69 816,74 Kč |
| 250 | 678,11900 Kč | 169 529,75 Kč |
| 500 | 663,31094 Kč | 331 655,47 Kč |
| 1 000 | 648,80201 Kč | 648 802,01 Kč |
| 2 500 | 630,07334 Kč | 1 575 183,35 Kč |
| Unit Price without VAT: | 807,58000 Kč |
|---|---|
| Unit Price with VAT: | 977,17180 Kč |




