
PV4-14RX-T | |
|---|---|
DigiKey Part Number | 298-20309-ND |
Manufacturer | |
Manufacturer Product Number | PV4-14RX-T |
Description | CONN RING FLAT 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.870" (47.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 66,60600 Kč | 666,06 Kč |
| 25 | 64,71600 Kč | 1 617,90 Kč |
| 50 | 63,32160 Kč | 3 166,08 Kč |
| 200 | 60,61705 Kč | 12 123,41 Kč |
| 400 | 59,30570 Kč | 23 722,28 Kč |
| 600 | 58,55152 Kč | 35 130,91 Kč |
| 1 000 | 57,61368 Kč | 57 613,68 Kč |
| 2 600 | 55,89708 Kč | 145 332,41 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



