Parametric Equivalent

PV4-14R-T | |
|---|---|
DigiKey Part Number | 298-15709-ND |
Manufacturer | |
Manufacturer Product Number | PV4-14R-T |
Description | CONN RING FLAT 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.880" (47.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 56,27480 Kč | 1 406,87 Kč |
| 50 | 55,06520 Kč | 2 753,26 Kč |
| 200 | 52,71235 Kč | 10 542,47 Kč |
| 400 | 51,57268 Kč | 20 629,07 Kč |
| 600 | 50,91665 Kč | 30 549,99 Kč |
| 1 000 | 50,10165 Kč | 50 101,65 Kč |
| 2 600 | 48,60972 Kč | 126 385,27 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



