PV4-14R-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 494
Unit Price: 101,42000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-14R-E

DigiKey Part Number
298-15708-ND
Manufacturer
Manufacturer Product Number
PV4-14R-E
Description
CONN RING FLAT 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
1/4 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.880" (47.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.450" (11.43mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
20107,56250 Kč2 151,25 Kč
40105,24200 Kč4 209,68 Kč
60103,90517 Kč6 234,31 Kč
100102,24350 Kč10 224,35 Kč
26099,20504 Kč25 793,31 Kč
50097,17454 Kč48 587,27 Kč
1 00095,06572 Kč95 065,72 Kč
2 50092,34316 Kč230 857,90 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč