
52043-7 | |
|---|---|
DigiKey Part Number | A136202TR-ND - Tape & Reel (TR) A136202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52043-7 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043-7 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.546" (13.87mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.948" (49.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324050 | TE Connectivity AMP Connectors | 706 | A27389-ND | 108,56000 Kč | Parametric Equivalent |
| 52043-1 | TE Connectivity AMP Connectors | 887 | A27329-ND | 53,12000 Kč | Parametric Equivalent |
| 52043-3 | TE Connectivity AMP Connectors | 333 | A27328-ND | 67,61000 Kč | Parametric Equivalent |
| 52043-5 | TE Connectivity AMP Connectors | 631 | A136201CT-ND | 80,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 80,80880 Kč | 2 020,22 Kč |
| 50 | 76,94500 Kč | 3 847,25 Kč |
| 100 | 73,27040 Kč | 7 327,04 Kč |
| 250 | 68,68192 Kč | 17 170,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,36704 Kč | 33 683,52 Kč |
| 1 000 | 64,15393 Kč | 64 153,93 Kč |
| 1 500 | 62,34642 Kč | 93 519,63 Kč |
| 2 500 | 60,14197 Kč | 150 354,92 Kč |
| 3 500 | 58,73273 Kč | 205 564,55 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


