52043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52043-5

DigiKey Part Number
A136201TR-ND - Tape & Reel (TR)
A136201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52043-5
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52043-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.546" (13.87mm)
Length - Overall
1.948" (49.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.515" (13.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,57000 Kč76,57 Kč
1064,97700 Kč649,77 Kč
2560,89520 Kč1 522,38 Kč
5057,98640 Kč2 899,32 Kč
10055,21700 Kč5 521,70 Kč
25051,75952 Kč12 939,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,89620 Kč20 948,10 Kč
1 00040,81721 Kč40 817,21 Kč
Manufacturers Standard Package
Unit Price without VAT:76,57000 Kč
Unit Price with VAT:92,64970 Kč