Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF18-8R-M | |
|---|---|
DigiKey Part Number | 298-15558-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-8R-M |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-8RB-L | Panduit Corp | 2 100 | 298-16808-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-8RB-Q | Panduit Corp | 5 554 | 298-16809-ND | 7,72000 Kč | Parametric Equivalent |
| PK18-8R-C | Panduit Corp | 0 | 298-15400-ND | 42,34000 Kč | Parametric Equivalent |
| PN18-8R-3K | Panduit Corp | 5 694 | 298-PN18-8R-3KCT-ND | 13,76000 Kč | Parametric Equivalent |
| PN18-8R-C | Panduit Corp | 3 014 | 298-15509-ND | 31,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 25 | 14,96600 Kč | 374,15 Kč |
| 50 | 14,64480 Kč | 732,24 Kč |
| 100 | 14,33190 Kč | 1 433,19 Kč |
| 250 | 13,92480 Kč | 3 481,20 Kč |
| 500 | 13,62448 Kč | 6 812,24 Kč |
| 1 000 | 13,33063 Kč | 13 330,63 Kč |
| 3 000 | 12,87716 Kč | 38 631,48 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |
















