Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF14-6RN-M | |
|---|---|
DigiKey Part Number | 298-11958-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-6RN-M |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-6RN-C | Panduit Corp | 0 | 298-15474-ND | 31,28000 Kč | Parametric Equivalent |
| PN14-6RN-M | Panduit Corp | 0 | 298-15475-ND | 13,76000 Kč | Parametric Equivalent |
| PNF14-6RN-3K | Panduit Corp | 0 | 298-PNF14-6RN-3KCT-ND | 16,27000 Kč | Parametric Equivalent |
| PNF14-6RN-C | Panduit Corp | 8 | 298-15540-ND | 39,00000 Kč | Parametric Equivalent |
| PV14-6RN-C | Panduit Corp | 0 | 298-15659-ND | 23,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 25 | 14,68240 Kč | 367,06 Kč |
| 50 | 14,36100 Kč | 718,05 Kč |
| 100 | 14,05450 Kč | 1 405,45 Kč |
| 250 | 13,65536 Kč | 3 413,84 Kč |
| 500 | 13,36086 Kč | 6 680,43 Kč |
| 1 000 | 13,07285 Kč | 13 072,85 Kč |
| 3 000 | 12,62814 Kč | 37 884,42 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |












