Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-14R-L | |
|---|---|
DigiKey Part Number | 298-15517-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-14R-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.210" (30.73mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14RB-Q | Panduit Corp | 4 400 | 298-16746-ND | 9,59000 Kč | Parametric Equivalent |
| PK10-14R-L | Panduit Corp | 0 | 298-15395-ND | 54,85000 Kč | Parametric Equivalent |
| PN10-14R-2K | Panduit Corp | 7 795 | 298-PN10-14R-2KCT-ND | 21,27000 Kč | Parametric Equivalent |
| PN10-14R-D | Panduit Corp | 7 750 | 298-10630-ND | 17,10000 Kč | Parametric Equivalent |
| PN10-14R-L | Panduit Corp | 4 871 | 298-15428-ND | 37,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 42,17000 Kč | 421,70 Kč |
| 25 | 40,96840 Kč | 1 024,21 Kč |
| 50 | 40,08840 Kč | 2 004,42 Kč |
| 100 | 39,22500 Kč | 3 922,50 Kč |
| 250 | 38,10884 Kč | 9 527,21 Kč |
| 500 | 37,28504 Kč | 18 642,52 Kč |
| 1 000 | 36,47836 Kč | 36 478,36 Kč |
| 2 500 | 35,43725 Kč | 88 593,12 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |














