Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PK10-14R-L | |
|---|---|
DigiKey Part Number | 298-15395-ND |
Manufacturer | |
Manufacturer Product Number | PK10-14R-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.250" (31.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14RB-Q | Panduit Corp | 4 400 | 298-16746-ND | 9,59000 Kč | Parametric Equivalent |
| PN10-14R-2K | Panduit Corp | 7 795 | 298-PN10-14R-2KCT-ND | 21,27000 Kč | Parametric Equivalent |
| PN10-14R-D | Panduit Corp | 7 750 | 298-10630-ND | 17,10000 Kč | Parametric Equivalent |
| PN10-14R-L | Panduit Corp | 4 871 | 298-15428-ND | 37,54000 Kč | Parametric Equivalent |
| PN10-14RX-L | Panduit Corp | 0 | 298-15429-ND | 58,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 51,09600 Kč | 510,96 Kč |
| 25 | 49,64440 Kč | 1 241,11 Kč |
| 50 | 48,57240 Kč | 2 428,62 Kč |
| 100 | 47,52550 Kč | 4 752,55 Kč |
| 250 | 46,17408 Kč | 11 543,52 Kč |
| 500 | 45,17552 Kč | 22 587,76 Kč |
| 1 000 | 44,19739 Kč | 44 197,39 Kč |
| 2 500 | 42,93514 Kč | 107 337,85 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |













