
PN10-14R-D | |
|---|---|
DigiKey Part Number | 298-10630-ND |
Manufacturer | |
Manufacturer Product Number | PN10-14R-D |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.210" (30.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14RB-Q | Panduit Corp | 4 400 | 298-16746-ND | 9,59000 Kč | Parametric Equivalent |
| PN10-14R-2K | Panduit Corp | 7 795 | 298-PN10-14R-2KCT-ND | 21,27000 Kč | Parametric Equivalent |
| 0190700132 | Molex | 19 031 | WM18289-ND | 10,43000 Kč | Parametric Equivalent |
| 0190700133 | Molex | 25 440 | 23-0190700133CT-ND | 11,68000 Kč | Parametric Equivalent |
| 0190730119 | Molex | 1 008 | WM13738-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 15,87100 Kč | 158,71 Kč |
| 25 | 15,41640 Kč | 385,41 Kč |
| 50 | 15,08680 Kč | 754,34 Kč |
| 100 | 14,76360 Kč | 1 476,36 Kč |
| 250 | 14,34524 Kč | 3 586,31 Kč |
| 500 | 14,03576 Kč | 7 017,88 Kč |
| 1 000 | 13,73293 Kč | 13 732,93 Kč |
| 2 500 | 13,34218 Kč | 33 355,45 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |













