Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-6F-C | |
|---|---|
DigiKey Part Number | 298-10653-ND |
Manufacturer | |
Manufacturer Product Number | PN14-6F-C |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.790" (20.07mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-6F-3K | Panduit Corp | 1 727 | 298-PN14-6F-3KCT-ND | 14,39000 Kč | Parametric Equivalent |
| PN14-6F-M | Panduit Corp | 0 | 298-15468-ND | 14,18000 Kč | Parametric Equivalent |
| PNF14-6F-3K | Panduit Corp | 727 | 298-PNF14-6F-3KCT-ND | 16,27000 Kč | Parametric Equivalent |
| PNF14-6F-C | Panduit Corp | 0 | 298-15535-ND | 32,73480 Kč | Parametric Equivalent |
| PNF14-6F-M | Panduit Corp | 55 | 298-20219-ND | 16,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 29,42700 Kč | 294,27 Kč |
| 25 | 28,60560 Kč | 715,14 Kč |
| 50 | 27,98800 Kč | 1 399,40 Kč |
| 100 | 27,38540 Kč | 2 738,54 Kč |
| 300 | 26,45450 Kč | 7 936,35 Kč |
| 500 | 26,03226 Kč | 13 016,13 Kč |
| 1 000 | 25,46957 Kč | 25 469,57 Kč |
| 2 500 | 24,74355 Kč | 61 858,88 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |














