
PN14-6F-3K | |
|---|---|
DigiKey Part Number | 298-PN14-6F-3KTR-ND - Tape & Reel (TR) 298-PN14-6F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN14-6F-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.160" (4.06mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF14-6F-3K | Panduit Corp | 727 | 298-PNF14-6F-3KCT-ND | 16,27000 Kč | Parametric Equivalent |
| PNF14-6F-M | Panduit Corp | 55 | 298-20219-ND | 16,89000 Kč | Parametric Equivalent |
| PV14-6FB-3K | Panduit Corp | 5 507 | 298-PV14-6FB-3KCT-ND | 11,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 25 | 12,93880 Kč | 323,47 Kč |
| 50 | 12,65920 Kč | 632,96 Kč |
| 100 | 12,38610 Kč | 1 238,61 Kč |
| 250 | 12,03444 Kč | 3 008,61 Kč |
| 500 | 11,77502 Kč | 5 887,51 Kč |
| 1 000 | 11,52079 Kč | 11 520,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12912 Kč | 33 387,36 Kč |
| 6 000 | 10,88845 Kč | 65 330,70 Kč |
| 9 000 | 10,74994 Kč | 96 749,46 Kč |
| 15 000 | 10,57785 Kč | 158 667,75 Kč |
| 21 000 | 10,46595 Kč | 219 784,95 Kč |
| 30 000 | 10,34845 Kč | 310 453,50 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

