
2-35559-1 | |
|---|---|
DigiKey Part Number | A1073TR-ND - Tape & Reel (TR) A1073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35559-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-35559-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 50 | 10,06640 Kč | 503,32 Kč |
| 100 | 9,58560 Kč | 958,56 Kč |
| 250 | 8,98464 Kč | 2 246,16 Kč |
| 500 | 8,55542 Kč | 4 277,71 Kč |
| 1 000 | 8,14659 Kč | 8 146,59 Kč |
| 2 500 | 7,63647 Kč | 19 091,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,49015 Kč | 37 450,75 Kč |
| 10 000 | 7,13281 Kč | 71 328,10 Kč |
| 15 000 | 6,93179 Kč | 103 976,85 Kč |
| 25 000 | 6,68666 Kč | 167 166,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











