Standard, Locking White 1.38" (35.00mm) 0.100" (2.54mm) 40 lbs (18.1 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT6NK

DigiKey Part Number
5214-CBMZT6NK-ND
Manufacturer
Manufacturer Product Number
CBMZT6NK
Description
CBL TIE LOCK 40LB 5.91" 1000PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking White 1.38" (35.00mm) 0.100" (2.54mm) 40 lbs (18.1 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.100" (2.54mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.1 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1709,94000 Kč709,94 Kč
10603,42000 Kč6 034,20 Kč
25565,63560 Kč14 140,89 Kč
50538,65320 Kč26 932,66 Kč
100512,96430 Kč51 296,43 Kč
250480,88696 Kč120 221,74 Kč
Manufacturers Standard Package
Unit Price without VAT:709,94000 Kč
Unit Price with VAT:859,02740 Kč