Parametric Equivalent
Parametric Equivalent
Similar

PN12-8HDR-L | |
|---|---|
DigiKey Part Number | 298-15449-ND |
Manufacturer | |
Manufacturer Product Number | PN12-8HDR-L |
Description | CONN RING CIRC 12-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 44,70040 Kč | 1 117,51 Kč |
| 50 | 43,73460 Kč | 2 186,73 Kč |
| 100 | 42,79390 Kč | 4 279,39 Kč |
| 250 | 41,57604 Kč | 10 394,01 Kč |
| 500 | 40,67774 Kč | 20 338,87 Kč |
| 1 000 | 39,79709 Kč | 39 797,09 Kč |
| 2 500 | 38,66101 Kč | 96 652,52 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |









